W2H15C4738AT1A

DigiKey Part Number
478-5476-2-ND - Tape & Reel (TR)
478-5476-1-ND - Cut Tape (CT)
478-5476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2H15C4738AT1A
Description
CAP FEEDTHRU 0.047UF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 50V 2 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.047 µF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
2 A
DC Resistance (DCR) (Max)
150mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max)
0.045" (1.14mm)
Thread Size
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥2.68500¥26.85
50¥2.13940¥106.97
100¥1.76670¥176.67
500¥1.38006¥690.03
1,000¥1.17302¥1,173.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.03503¥4,140.12
8,000¥0.96603¥7,728.24
12,000¥0.94877¥11,385.24
28,000¥0.93152¥26,082.56
Manufacturers Standard Package