NFM21CC102R1H3D

DigiKey Part Number
490-6976-2-ND - Tape & Reel (TR)
490-6976-1-ND - Cut Tape (CT)
490-6976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21CC102R1H3D
Description
CAP FEEDTHRU 1000PF 20% 50V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21CC102R1H3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.92900¥19.29
25¥1.86200¥46.55
50¥1.80120¥90.06
100¥1.70850¥170.85
250¥1.42884¥357.21
500¥1.10882¥554.41
1,000¥1.05603¥1,056.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.94844¥3,793.76
8,000¥0.88916¥7,113.28
12,000¥0.82988¥9,958.56
28,000¥0.78839¥22,074.92
Manufacturers Standard Package