SBSMC5000683MXT

DigiKey Part Number
1608-1198-2-ND - Tape & Reel (TR)
1608-1198-1-ND - Cut Tape (CT)
1608-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMC5000683MXT
Description
CAP FEEDTHRU 0.068UF 500V 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF Feed Through Capacitor 500V 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.068 µF
Tolerance
±20%
Voltage - Rated
500V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
43dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height (Max)
0.133" (3.38mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.97000¥95.97
10¥88.75600¥887.56
50¥76.75840¥3,837.92
100¥69.08300¥6,908.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥63.80610¥31,903.05
1,000¥59.96811¥59,968.11
Manufacturers Standard Package