NFM31KC104R2A3L | |
---|---|
DigiKey Part Number | 490-12813-2-ND - Tape & Reel (TR) 490-12813-1-ND - Cut Tape (CT) 490-12813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC104R2A3L |
Description | CAP FEEDTHRU 0.1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 6 A 3mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC104R2A3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.78300 | ¥77.83 |
25 | ¥7.60520 | ¥190.13 |
50 | ¥7.42800 | ¥371.40 |
100 | ¥6.72030 | ¥672.03 |
250 | ¥6.54364 | ¥1,635.91 |
500 | ¥5.65930 | ¥2,829.65 |
1,000 | ¥5.30556 | ¥5,305.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.05799 | ¥15,173.97 |
6,000 | ¥4.86345 | ¥29,180.70 |
15,000 | ¥4.59818 | ¥68,972.70 |