NFM3DPC223R1H3L | |
---|---|
DigiKey Part Number | 490-6985-2-ND - Tape & Reel (TR) 490-6985-1-ND - Cut Tape (CT) 490-6985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DPC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1205 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 50mOhm 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DPC223R1H3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.57100 | ¥35.71 |
25 | ¥3.45800 | ¥86.45 |
50 | ¥3.34140 | ¥167.07 |
100 | ¥3.16900 | ¥316.90 |
250 | ¥2.65012 | ¥662.53 |
500 | ¥2.05672 | ¥1,028.36 |
1,000 | ¥1.95878 | ¥1,958.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.84357 | ¥7,374.28 |
8,000 | ¥1.72834 | ¥13,826.72 |
12,000 | ¥1.61312 | ¥19,357.44 |
28,000 | ¥1.53246 | ¥42,908.88 |