YFF31HC2A103MT000N | |
---|---|
DigiKey Part Number | 445-16149-2-ND - Tape & Reel (TR) 445-16149-1-ND - Cut Tape (CT) 445-16149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A103MT000N |
Description | CAP FEEDTHRU 0.01UF 100V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A103MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 60MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.21100 | ¥42.11 |
50 | ¥3.13440 | ¥156.72 |
100 | ¥2.79940 | ¥279.94 |
500 | ¥2.22872 | ¥1,114.36 |
1,000 | ¥2.05041 | ¥2,050.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75035 | ¥3,500.70 |
4,000 | ¥1.63365 | ¥6,534.60 |
10,000 | ¥1.57532 | ¥15,753.20 |
14,000 | ¥1.55198 | ¥21,727.72 |
50,000 | ¥1.48780 | ¥74,390.00 |