NFM18PS474R0J3D | |
---|---|
DigiKey Part Number | 490-6975-2-ND - Tape & Reel (TR) 490-6975-1-ND - Cut Tape (CT) 490-6975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PS474R0J3D |
Description | CAP FEEDTHRU 0.47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PS474R0J3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.78000 | ¥7.80 |
25 | ¥0.75200 | ¥18.80 |
50 | ¥0.72900 | ¥36.45 |
100 | ¥0.69040 | ¥69.04 |
250 | ¥0.57764 | ¥144.41 |
500 | ¥0.44826 | ¥224.13 |
1,000 | ¥0.42691 | ¥426.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40183 | ¥1,607.32 |
8,000 | ¥0.37672 | ¥3,013.76 |
12,000 | ¥0.35161 | ¥4,219.32 |
28,000 | ¥0.33402 | ¥9,352.56 |