NFM21CC102R1H3D | |
---|---|
DigiKey Part Number | 490-6976-2-ND - Tape & Reel (TR) 490-6976-1-ND - Cut Tape (CT) 490-6976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21CC102R1H3D |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM21CC102R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.56960 | ¥39.24 |
50 | ¥1.47440 | ¥73.72 |
100 | ¥1.38660 | ¥138.66 |
250 | ¥1.27876 | ¥319.69 |
500 | ¥1.20274 | ¥601.37 |
1,000 | ¥1.13123 | ¥1,131.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99913 | ¥3,996.52 |
8,000 | ¥0.93966 | ¥7,517.28 |
12,000 | ¥0.90651 | ¥10,878.12 |
20,000 | ¥0.86639 | ¥17,327.80 |
28,000 | ¥0.84092 | ¥23,545.76 |
40,000 | ¥0.81472 | ¥32,588.80 |
100,000 | ¥0.75103 | ¥75,103.00 |