9200 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 13.6 CFM (0.381m³/min) | 0.533 in H2O (132.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB(A) | - | 9200 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
86 In Stock | 1 : ¥1,573.32000 Bulk | Bulk | Active | 48VDC | Round - 172mm Dia | 50.80mm | 559.1 CFM (15.65m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 75.0dB(A) | 150 W | 9200 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CSA, UL, VDE | 2 lbs (907.2 g) | |||
676 In Stock | 1 : ¥66.39000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 13.6 CFM (0.381m³/min) | 0.533 in H2O (132.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB(A) | - | 9200 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
129 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
2,054 In Stock | 1 : ¥161.35000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 54.0dB | 6 W | 9200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cULus, VDE | - | |||
198 In Stock | 1 : ¥1,759.92000 Box | Box | Active | 48VDC | Square - 140mm L x 140mm H | 50.80mm | 394.3 CFM (11.04m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 144 W | 9200 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | - | 2 lbs (907.2 g) | |||
6 In Stock | 1 : ¥489.42000 Bulk | Bulk | Active | 12VDC | Round - 70mm Dia | 20.00mm | 39.9 CFM (1.12m³/min) | 2.240 in H2O (557.9 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 12 W | 9200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.199 lb (90.26 g) | |||
94 In Stock | 1 : ¥130.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.351 in H2O (87.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 37.0dB(A) | 1.8 W | 9200 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
90 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 38.4 CFM (1.08m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 6.6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
84 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 38.4 CFM (1.08m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
38 In Stock | 1 : ¥142.23000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 54.0dB(A) | 6 W | 9200 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
0 In Stock Check Lead Time | 1 : ¥128.45000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 39.2 CFM (1.10m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | - | 54.0dB | 6.5 W | 9200 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.198 lb (89.81 g) | |||
0 In Stock Check Lead Time | 70 : ¥94.20071 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 13.6 CFM (0.381m³/min) | 0.533 in H2O (132.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach), Thermal Overload Protector (TOP) | 41.0dB(A) | - | 9200 RPM | 3 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 70 : ¥109.98871 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.351 in H2O (87.3 Pa) | Ball | Tubeaxial | - | 37.0dB(A) | 1.8 W | 9200 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
0 In Stock Check Lead Time | 150 : ¥110.47047 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 12.8 CFM (0.359m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart | 39.9dB(A) | 1.16 W | 9200 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
0 In Stock | 30 : ¥111.10800 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.3 CFM (0.428m³/min) | 0.520 in H2O (129.5 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Protection | 39.0dB(A) | 2.8 W | 9200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 70 : ¥112.59014 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.351 in H2O (87.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 37.0dB(A) | 1.8 W | 9200 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.101 lb (45.81 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 12.8 CFM (0.359m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Tubeaxial | Auto Restart | 39.9dB(A) | 1.4 W | 9200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |