109P0412E601 | |
---|---|
DigiKey Part Number | 1688-1083-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412E601 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412E601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.351 in H2O (87.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.41000 | ¥130.41 |
10 | ¥124.44100 | ¥1,244.41 |
25 | ¥117.03440 | ¥2,925.86 |
70 | ¥112.59014 | ¥7,881.31 |
140 | ¥103.70207 | ¥14,518.29 |
280 | ¥97.03532 | ¥27,169.89 |
560 | ¥95.55398 | ¥53,510.23 |