06025VA-12Q-AU-03 | |
---|---|
DigiKey Part Number | 12-06025VA-12Q-AU-03-ND |
Manufacturer | |
Manufacturer Product Number | 06025VA-12Q-AU-03 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 39.2 CFM (1.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.35000 | ¥161.35 |
10 | ¥147.32600 | ¥1,473.26 |
25 | ¥141.73560 | ¥3,543.39 |
50 | ¥132.40980 | ¥6,620.49 |
105 | ¥122.15276 | ¥12,826.04 |
315 | ¥120.28790 | ¥37,890.69 |
525 | ¥119.35547 | ¥62,661.62 |