3400 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,414 In Stock | 1 : ¥137.38000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.4 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
1,099 In Stock | 1 : ¥137.38000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.16 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
337 In Stock | 1 : ¥494.35000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 290.6 CFM (8.14m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 63.0dB(A) | - | 3400 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 1.7 lbs (771.1 g) | |||
387 In Stock | 1 : ¥563.72000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 241.0 CFM (6.75m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 18 W | 3400 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
29 In Stock | 1 : ¥917.79000 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 241.3 CFM (6.76m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 18 W | 3400 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
42 In Stock | 1 : ¥1,146.39000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 50.80mm | 241.3 CFM (6.76m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 18 W | 3400 RPM | 2 Terminals | IP68 - Dust Tight, Waterproof | -4 ~ 167°F (-20 ~ 75°C) | UL | 1.7 lbs (771.1 g) | |||
5,818 In Stock | 1 : ¥57.64000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.16 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
171 In Stock | 1 : ¥67.67000 Box | Box | Active | 5VDC | Square/Rounded - 80mm L x 80mm H | 11.00mm | 9.9 CFM (0.277m³/min) | 0.670 in H2O (166.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 41.7dB(A) | 2 W | 3400 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.128 lb (58.06 g) | |||
336 In Stock | 1 : ¥123.69000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 31.0dB(A) | 2.76 W | 3400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.167 lb (75.75 g) | |||
374 In Stock | 1 : ¥127.35000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 35.7 CFM (1.00m³/min) | 0.159 in H2O (39.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 37.0dB(A) | 2.4 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
363 In Stock | 1 : ¥131.60000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.16 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
406 In Stock | 1 : ¥134.66000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.4 W | 3400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
149 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 45.5 CFM (1.27m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 39.0dB(A) | - | 3400 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.397 lb (180.08 g) | |||
617 In Stock | 1 : ¥137.38000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 34.0dB(A) | 2.4 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
266 In Stock | 1 : ¥137.38000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 34.0dB(A) | 2.4 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
171 In Stock | 1 : ¥140.19000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 42.4 CFM (1.19m³/min) | 0.193 in H2O (48.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 34.0dB(A) | 2.4 W | 3400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
698 In Stock | 1 : ¥156.08000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 6.72 W | 3400 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
390 In Stock | 1 : ¥161.86000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 6.72 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
6,947 In Stock | 1 : ¥168.83000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 46.5dB(A) | 6.36 W | 3400 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
488 In Stock 180 Factory | 1 : ¥204.54000 Box | Box | Active | 24VDC | Square/Rounded - 75mm L x 75mm H | 30.00mm | 13.8 CFM (0.386m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | - | 41.7dB(A) | 4.8 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
86 In Stock | 1 : ¥502.08000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 290.6 CFM (8.14m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Conformal Coating, Speed Sensor (Tach) | 63.0dB(A) | - | 3400 RPM | 3 Wire Leads | - | - | cUL, TUV, UL | 1.7 lbs (771.1 g) | |||
627 In Stock | 1 : ¥531.67000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 50.80mm | 235.0 CFM (6.58m³/min) | 0.812 in H2O (202.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 54.3dB(A) | 25.2 W | 3400 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.9 lbs (861.8 g) | |||
84 In Stock | 1 : ¥635.81000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 55.00mm | 300.0 CFM (8.40m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 57.1dB(A) | 36 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cUL, UL | 1.8 lbs (816.5 g) | |||
199 In Stock | 1 : ¥841.71000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 147mm H | 25.40mm | 226.0 CFM (6.33m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.0dB(A) | 24 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 1.1 lbs (500.0 g) | |||
42 In Stock | 1 : ¥959.79000 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 241.3 CFM (6.76m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 55.0dB(A) | 18 W | 3400 RPM | 3 Wire Leads | - | -4 ~ 162°F (-20 ~ 72°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) |