109E4724H401 | |
---|---|
DigiKey Part Number | 1688-2046-ND |
Manufacturer | |
Manufacturer Product Number | 109E4724H401 |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 147mm H Ball 226.0 CFM (6.33m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4724H401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 147mm H | |
Width | 25.40mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.542 in H2O (135.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 57.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.71000 | ¥841.71 |
16 | ¥756.50188 | ¥12,104.03 |
32 | ¥745.84625 | ¥23,867.08 |
64 | ¥697.89938 | ¥44,665.56 |
112 | ¥681.91670 | ¥76,374.67 |