6224N/2 | |
---|---|
DigiKey Part Number | 381-2996-ND |
Manufacturer | |
Manufacturer Product Number | 6224N/2 |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 241.3 CFM (6.76m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 241.3 CFM (6.76m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 18 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥959.79000 | ¥959.79 |
10 | ¥862.61800 | ¥8,626.18 |
25 | ¥850.46520 | ¥21,261.63 |
50 | ¥795.79380 | ¥39,789.69 |
100 | ¥777.56890 | ¥77,756.89 |