DC Brushless Fans (BLDC)

Results: 4
Voltage - Rated
12VDC24VDC
Air Flow
61.5 CFM (1.72m³/min)123.3 CFM (3.45m³/min)
Static Pressure
0.490 in H2O (122.1 Pa)1.970 in H2O (490.7 Pa)
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)Thermal Overload Protector (TOP)
Noise
49.0dB(A)67.0dB(A)
RPM
4500 RPM9000 RPM
Termination
2 Wire Leads4 Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MQ8038E12B1+6-FSR
MQ8038E12B1+6-FSR
FAN AXIAL 80X38MM 12VDC WIRE
Mechatronics Fan Group
171
In Stock
1 : ¥204.88000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
123.3 CFM (3.45m³/min)
1.970 in H2O (490.7 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
67.0dB(A)
9000 RPM
4 Wire Leads
-
-
CE, cUL, TUV, UL
0.397 lb (180.08 g)
MQ8038E12B-FSR
MQ8038E12B-FSR
FAN AXIAL 80X38MM 12VDC WIRE
Mechatronics Fan Group
71
In Stock
1 : ¥110.52000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
123.3 CFM (3.45m³/min)
1.970 in H2O (490.7 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
67.0dB(A)
9000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.397 lb (180.08 g)
MQ8038x24B-FSR
MQ8038E24B-FSR
FAN AXIAL 80X38MM 24VDC WIRE
Mechatronics Fan Group
41
In Stock
1 : ¥165.18000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
123.3 CFM (3.45m³/min)
1.970 in H2O (490.7 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
67.0dB(A)
9000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.397 lb (180.08 g)
MQ8038x24B-FSR
MQ8038L24B-FSR
FAN AXIAL 80X38MM 24VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
60 : ¥134.41417
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
61.5 CFM (1.72m³/min)
0.490 in H2O (122.1 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
49.0dB(A)
4500 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.397 lb (180.08 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.