DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510 In Stock | 1 : ¥191.11000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.44 W | 3800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
397 In Stock | 1 : ¥191.11000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.32 W | 3800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
188 In Stock | 1 : ¥191.11000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.44 W | 3800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
512 In Stock | 1 : ¥457.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.04 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
288 In Stock | 1 : ¥457.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.16 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
158 In Stock | 1 : ¥457.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.16 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
332 In Stock | 1 : ¥635.21000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 27.5 CFM (0.770m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 2.04 W | 6150 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
89 In Stock | 1 : ¥635.21000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 27.5 CFM (0.770m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 36.0dB(A) | 1.92 W | 6150 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
1,655 In Stock | 1 : ¥662.50000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
122 In Stock | 1 : ¥662.50000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.204 in H2O (299.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.04 W | 11000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
452 In Stock | 1 : ¥191.11000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 28.0dB(A) | 1.32 W | 3800 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
51 In Stock | 1 : ¥457.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.04 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
85 In Stock | 1 : ¥604.52000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
57 In Stock | 1 : ¥604.52000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
52 In Stock | 1 : ¥604.52000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.430 in H2O (356.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | - | - | |||
395 In Stock | 1 : ¥325.77000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 15.3 CFM (0.428m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 22.0dB(A) | - | 3500 RPM | 4 Position Rectangular Connector | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | 0.243 lb (110.22 g) | |||
80 In Stock | 1 : ¥464.08000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | - | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | cURus, TUV | - | |||
80 In Stock | 1 : ¥466.89000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | - | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | - | cURus, TUV | - | |||
80 In Stock | 1 : ¥597.81000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | - | - | - | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | - | |||
80 In Stock | 1 : ¥600.44000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | - | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | - | |||
80 In Stock | 1 : ¥600.44000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | - | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | - | |||
80 In Stock | 1 : ¥600.44000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | - | - | - | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | - | |||
65 In Stock | 1 : ¥604.52000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | - | - | 2400 RPM, 8250 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -40 ~ 158°F (-40 ~ 70°C) | cURus, TUV | - | |||
107 In Stock | 1 : ¥646.26000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 38.8 CFM (1.09m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.56 W | 8650 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
30 In Stock | 1 : ¥203.60000 Box | Box | Active | 48VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | - | 28.0dB(A) | 1.92 W | 3800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) |