9WPA0624M4002 | |
---|---|
DigiKey Part Number | 1688-9WPA0624M4002-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0624M4002 |
Description | 60X25MM 24VDC IP68 HIGH PERF. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.08000 | ¥464.08 |
10 | ¥423.86200 | ¥4,238.62 |
25 | ¥407.76600 | ¥10,194.15 |
80 | ¥380.93738 | ¥30,474.99 |
160 | ¥351.42863 | ¥56,228.58 |