9WPA0624G4D201 | |
---|---|
DigiKey Part Number | 1688-9WPA0624G4D201-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0624G4D201 |
Description | 60X25MM 24VDC IP68 -40C LCKRTRSN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.44000 | ¥600.44 |
10 | ¥543.22800 | ¥5,432.28 |
25 | ¥507.49200 | ¥12,687.30 |
80 | ¥500.34338 | ¥40,027.47 |
160 | ¥461.03000 | ¥73,764.80 |