DC Brushless Fans (BLDC)

Results: 4
Voltage - Rated
24VDC48VDC
Width
68.50mm72.00mm
Noise
68.0dB(A)-
Power (Watts)
51 W71 W80 W
RPM
2950 RPM3200 RPM3250 RPM
Termination
4 Wire Leads4 Wire Leads with Splice Terminals
Ingress Protection
IP20IP22IP42
Operating Temperature
-13 ~ 104°F (-25 ~ 40°C)-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
CCC, CSA, EAC, ULCCC, EACCSA, EAC, ULEAC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
R1G190-AC37-52
R1G190-AC37-52
FAN IMP MTRZD 190X68.5MM 24VDC
ebm-papst Inc.
5
In Stock
1 : ¥2,077.10000
Bulk
Bulk
Active
24VDC
Round - 190mm Dia
68.50mm
-
-
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
-
80 W
3250 RPM
4 Wire Leads
IP42
-13 ~ 140°F (-25 ~ 60°C)
CSA, EAC, UL
2.9 lbs (1.3 kg)
R1G190-AC11-52
R1G190-AC11-52
FAN IMP MTRZD 190X68.5MM 48VDC
ebm-papst Inc.
19
In Stock
1 : ¥2,235.65000
Bulk
Bulk
Active
48VDC
Round - 190mm Dia
68.50mm
-
-
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
68.0dB(A)
71 W
3200 RPM
4 Wire Leads with Splice Terminals
IP42
-13 ~ 140°F (-25 ~ 60°C)
CCC, CSA, EAC, UL
-
FAN IMP MTRZD 190X68.5MM 48VDC
R1G190-AB25-02
FAN IMP MTRZD 190X68.5MM 48VDC
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ¥1,782.07600
Bulk
Bulk
Active
48VDC
Round - 190mm Dia
68.50mm
-
-
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
68.0dB(A)
51 W
2950 RPM
4 Wire Leads with Splice Terminals
IP22
-13 ~ 104°F (-25 ~ 40°C)
CCC, EAC
-
FAN IMP MTRZD 190X72MM 24VDC
R1G190-AB27-02
FAN IMP MTRZD 190X72MM 24VDC
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ¥1,782.07600
Bulk
Bulk
Active
24VDC
Round - 190mm Dia
72.00mm
-
-
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
68.0dB(A)
51 W
2950 RPM
4 Wire Leads with Splice Terminals
IP20
-13 ~ 104°F (-25 ~ 40°C)
EAC
-
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.