DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥2,940.40000 Box | Box | Active | 48VDC | Square - 225mm L x 225mm H | 80.00mm | 591.5 CFM (16.56m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 45 W | 2750 RPM | Terminal Block | - | -13 ~ 140°F (-25 ~ 60°C) | CCC, CSA, EAC, UL | 4.7 lbs (2.1 kg) | |||
0 In Stock Check Lead Time | 10 : ¥3,909.79500 Bulk | Bulk | Active | 24VDC | Round - 280mm Dia | 80.00mm | 588.0 CFM (16.46m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 55 W | - | 2 Wire Leads | - | - | CSA, UL | 3.3 lbs (1.5 kg) | |||
16 In Stock | 1 : ¥2,845.10000 Bulk | Bulk | Active | 24VDC | Square - 225mm L x 225mm H | 80.00mm | 641.6 CFM (17.96m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 55 W | 2950 RPM | Terminal Block | - | -13 ~ 140°F (-25 ~ 60°C) | CSA, EAC, UL | 4.7 lbs (2.1 kg) | |||
0 In Stock Check Lead Time | 10 : ¥3,909.79500 Bulk | Bulk | Active | 48VDC | Round - 280mm Dia | 80.00mm | 588.0 CFM (16.46m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 55 W | - | 2 Wire Leads | - | - | CSA, UL | 3.3 lbs (1.5 kg) | |||
0 In Stock Check Lead Time | 10 : ¥3,909.79500 Bulk | Bulk | Active | 48VDC | Round - 280mm Dia | 80.00mm | 588.0 CFM (16.46m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 55 W | - | 2 Wire Leads | - | - | CSA, UL | 3.3 lbs (1.5 kg) | |||
0 In Stock Check Lead Time | 10 : ¥3,909.79500 Bulk | Bulk | Active | 24VDC | Round - 280mm Dia | 80.00mm | 588.0 CFM (16.46m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 55 W | - | 2 Wire Leads | - | - | CSA, UL | 3.3 lbs (1.5 kg) | |||
0 In Stock | Active | Bulk | Active | 24VDC | Round - 250mm Dia | 78.50mm | - | 0.220 in H2O (55.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 60.0dB(A) | 29 W | 2130 RPM | 4 Wire Leads with Splice Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 122°F (-30 ~ 50°C) | CSA, EAC, UL, VDE | - |