W1G200-HH77-52 | |
---|---|
DigiKey Part Number | 381-3137-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-HH77-52 |
Description | FAN AXIAL 225X80MM BALL 24VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 225mm L x 225mm H Ball 641.6 CFM (17.96m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 641.6 CFM (17.96m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 55 W | |
RPM | ||
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | 4.7 lbs (2.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 57000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,845.10000 | ¥2,845.10 |
10 | ¥2,620.51700 | ¥26,205.17 |
30 | ¥2,452.05400 | ¥73,561.62 |