W1G200-EF01-01 | |
---|---|
DigiKey Part Number | W1G200-EF01-01-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-EF01-01 |
Description | FAN AXIAL 250X78.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 250mm Dia Ball 4 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 250mm Dia | |
Width | 78.50mm | |
Air Flow | - | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
Power (Watts) | 29 W | |
RPM | ||
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | ||
Operating Temperature | -22 ~ 122°F (-30 ~ 50°C) | |
Approval Agency | CSA, EAC, UL, VDE | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |