DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,287 In Stock | 1 : ¥82.21000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.6 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
1,933 In Stock | 1 : ¥107.03000 Tray | Tray | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 11.4 CFM (0.319m³/min) | 0.167 in H2O (41.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.0dB(A) | 1.2 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
4,808 In Stock | 1 : ¥116.13000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 21.2 CFM (0.594m³/min) | 0.169 in H2O (42.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.5dB(A) | 2.16 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
2,221 In Stock | 1 : ¥116.13000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.5dB(A) | 1.44 W | 7600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
2,011 In Stock | 1 : ¥116.13000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 1.44 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
1,454 In Stock | 1 : ¥116.13000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 2.16 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
625 In Stock | 1 : ¥116.13000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 18.0 CFM (0.504m³/min) | 0.132 in H2O (32.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 33.0dB(A) | 1.44 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
5,611 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
5,583 In Stock 672 Factory | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
7,104 In Stock 2,688 Factory | 1 : ¥140.36000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
82 In Stock | 1 : ¥677.63000 Box | Box | Active | 24VDC | Square - 127mm L x 127mm H | 38.00mm | 200.0 CFM (5.60m³/min) | 0.757 in H2O (188.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 18 W | 4600 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
324 In Stock 56 Factory | 1 : ¥681.37000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 325.0 CFM (9.10m³/min) | 1.083 in H2O (269.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 63.0dB(A) | 28.08 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
1,513 In Stock | 1 : ¥1,079.91000 Box | Box | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 302.3 CFM (8.46m³/min) | 0.937 in H2O (233.4 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 24.48 W | 4000 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
561 In Stock | 1 : ¥55.77000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 15.5 CFM (0.434m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 29.0dB(A) | 960 mW | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
2,626 In Stock 336 Factory | 1 : ¥81.61000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.5dB(A) | 960 mW | 7600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
2,195 In Stock 672 Factory | 1 : ¥81.61000 Tray | Tray | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 22.0dB(A) | 960 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
1,672 In Stock | 1 : ¥83.91000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.073 lb (33.11 g) | |||
1,687 In Stock 984 Factory | 1 : ¥107.03000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 9.2 CFM (0.258m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 650 mW | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
1,040 In Stock | 1 : ¥113.15000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 10.00mm | 9.2 CFM (0.258m³/min) | 0.113 in H2O (28.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 25.0dB(A) | 960 mW | 4500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
502 In Stock | 1 : ¥116.13000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
12,436 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 21.2 CFM (0.594m³/min) | 0.169 in H2O (42.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.5dB(A) | 2.16 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
5,523 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.2 CFM (0.202m³/min) | 0.218 in H2O (54.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 24.0dB(A) | 720 mW | 6300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
355 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 18.0 CFM (0.504m³/min) | 0.132 in H2O (32.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.0dB(A) | 1.44 W | 4200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
181 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 15.5 CFM (0.434m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 29.0dB(A) | 960 mW | 3600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) | |||
430 In Stock 336 Factory | 1 : ¥123.01000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 2.16 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) |