DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : ¥563.72000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 241.0 CFM (6.75m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 18 W | 3400 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
76 In Stock | 1 : ¥741.90000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 282.5 CFM (7.91m³/min) | - | Ball | Tubeaxial | - | 63.0dB(A) | 26 W | 4000 RPM | 2 Terminals | - | -4 ~ 131°F (-20 ~ 55°C) | - | 1.7 lbs (771.1 g) | |||
209 In Stock | 1 : ¥917.79000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 206.0 CFM (5.77m³/min) | - | Ball | Tubeaxial | - | 52.0dB(A) | 12 W | 2850 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
80 In Stock | 1 : ¥900.79000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 282.5 CFM (7.91m³/min) | - | Ball | Tubeaxial | - | 63.0dB(A) | 26 W | 4000 RPM | 2 Wire Leads | - | -4 ~ 131°F (-20 ~ 55°C) | - | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 60 : ¥697.37317 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 206.0 CFM (5.77m³/min) | - | Ball | Tubeaxial | - | 52.0dB(A) | 12 W | 2850 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
2 In Stock | 1 : ¥965.40000 Bulk | Bulk | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 241.3 CFM (6.76m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 17 W | 3400 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | - | 1.7 lbs (771.1 g) | |||
7 In Stock | 1 : ¥1,200.63000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | 283.0 CFM (7.92m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 63.0dB(A) | 26 W | 4000 RPM | 3 Wire Leads | - | -4 ~ 131°F (-20 ~ 55°C) | - | - | |||
0 In Stock | 1 : ¥1,032.39000 Bulk | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | 241.0 CFM (6.75m³/min) | - | Ball | Tubeaxial | - | 57.0dB(A) | 17 W | 3400 RPM | - | - | -4 ~ 162°F (-20 ~ 72°C) | - | - | |||
0 In Stock | 30 : ¥502.32833 Bulk | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 206.0 CFM (5.77m³/min) | - | Ball | Tubeaxial | - | 52.0dB(A) | 11.5 W | 2850 RPM | 2 Terminals | - | -4 ~ 162°F (-20 ~ 72°C) | CE, CSA, UL, VDE | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 32 : ¥892.53750 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | 241.0 CFM (6.75m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 57.0dB(A) | 17 W | 3400 RPM | 3 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 162°F (-20 ~ 72°C) | - | - | |||
0 In Stock | 1 : ¥1,328.57000 Bulk | Bulk | Obsolete | 24VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | 288.6 CFM (8.08m³/min) | 0.984 in H2O (245.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 31.4 W | 4270 RPM | 4 Position Rectangular Connector | - | -4 ~ 162°F (-20 ~ 72°C) | CE, CSA, EAC, UL, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Rectangular/Rounded - 171.5mm L x 150mm H | 50.80mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Terminals | - | - | - | - |