6424/12H | |
---|---|
DigiKey Part Number | 6424/12H-ND |
Manufacturer | |
Manufacturer Product Number | 6424/12H |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 283.0 CFM (7.92m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 283.0 CFM (7.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 26 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,200.63000 | ¥1,200.63 |
10 | ¥1,079.03400 | ¥10,790.34 |
25 | ¥1,063.83560 | ¥26,595.89 |
50 | ¥995.44480 | ¥49,772.24 |