6424/2HP-210 | |
---|---|
DigiKey Part Number | 6424/2HP-210-ND |
Manufacturer | |
Manufacturer Product Number | 6424/2HP-210 |
Description | FAN AXL 171.5X50.8MM 24VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 288.6 CFM (8.08m³/min) 4 Position Rectangular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 288.6 CFM (8.08m³/min) | |
Static Pressure | 0.984 in H2O (245.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 31.4 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | CE, CSA, EAC, UL, VDE | |
Current Rating (Amps) | 1.31A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |