DC Brushless Fans (BLDC)

Results: 8
Manufacturer
CUI DevicesDelta ElectronicsOrion FansSanyo Denki America Inc.Sunon Fans
Series
AFBCFM-50VOD7025PMDSan Ace 70
Packaging
BoxBulkTray
Voltage - Rated
5VDC12VDC24VDC
Size / Dimension
Square - 50mm L x 50mm HSquare - 60mm L x 60mm HSquare - 70mm L x 70mm H
Width
10.00mm25.00mm25.40mm38.00mm
Air Flow
13.8 CFM (0.386m³/min)28.9 CFM (0.809m³/min)33.0 CFM (0.924m³/min)38.4 CFM (1.08m³/min)56.5 CFM (1.58m³/min)61.1 CFM (1.71m³/min)93.6 CFM (2.62m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)0.150 in H2O (37.3 Pa)0.544 in H2O (135.5 Pa)0.625 in H2O (155.7 Pa)0.920 in H2O (229.2 Pa)3.453 in H2O (860.1 Pa)-
Bearing Type
BallomniCOOL™ Magnetic Sleeve
Features
-Auto RestartLocked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)
Noise
30.7dB(A)31.5dB(A)36.0dB46.5dB(A)50.5dB(A)56.0dB(A)65.0dB(A)
Power (Watts)
0.9 W2.16 W2.64 W5.76 W7.56 W7.8 W10.3 W31.2 W
RPM
3100 RPM3800 RPM5800 RPM6300 RPM6800 RPM8000 RPM16500 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CECE, CSA, UL, VDECE, CUR, TUV, ULCE, cURus, TUVCSA, TUV, UL
Weight
0.046 lb (20.87 g)0.176 lb (80.00 g)0.198 lb (89.81 g)0.199 lb (90.26 g)0.238 lb (107.95 g)0.375 lb (170.1 g)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_CFM-50-Series
CFM-5010V-052-300
FAN AXIAL 50X10MM 5VDC WIRE
CUI Devices
1,681
In Stock
1 : ¥48.29000
Tray
Tray
Active
5VDC
Square - 50mm L x 50mm H
10.00mm
13.8 CFM (0.386m³/min)
0.150 in H2O (37.3 Pa)
omniCOOL™ Magnetic Sleeve
Tubeaxial
Auto Restart
30.7dB(A)
0.9 W
5800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.046 lb (20.87 g)
AFB0624EH-A
AFB0624EH-A
FAN AXIAL 60X25.4MM 24VDC WIRE
Delta Electronics
2,728
In Stock
1 : ¥142.06000
Bulk
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.40mm
38.4 CFM (1.08m³/min)
0.544 in H2O (135.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection
46.5dB(A)
5.76 W
6800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.176 lb (80.00 g)
AFB0712SHX02
AFB0712SHX02
FAN AXIAL 70X25.4MM 12VDC WIRE
Delta Electronics
2,232
In Stock
1 : ¥157.36000
Bulk
Bulk
Active
12VDC
Square - 70mm L x 70mm H
25.40mm
61.1 CFM (1.71m³/min)
0.625 in H2O (155.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
50.5dB(A)
7.8 W
6300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.199 lb (90.26 g)
PMD4806PMB1-A.(2).GN
PMD2406PMB1-A.(2).GN
FAN AXIAL 60X38MM 24VDC WIRE
Sunon Fans
1,282
In Stock
1 : ¥260.22000
Box
Box
Active
24VDC
Square - 60mm L x 60mm H
38.00mm
56.5 CFM (1.58m³/min)
0.920 in H2O (229.2 Pa)
Ball
Tubeaxial
Auto Restart
56.0dB(A)
10.3 W
8000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.199 lb (90.26 g)
San Ace 70x38 4 wire
9GA0712P1G001
FAN AXIAL 70X38MM 12VDC WIRE
Sanyo Denki America Inc.
512
In Stock
1 : ¥309.44000
Box
Box
Active
12VDC
Square - 70mm L x 70mm H
38.00mm
93.6 CFM (2.62m³/min)
3.453 in H2O (860.1 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
65.0dB(A)
31.2 W
16500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.375 lb (170.1 g)
OD7025-24MB
OD7025-24MB
FAN AXIAL 70X25MM 24VDC WIRE
Orion Fans
881
In Stock
300
Factory
1 : ¥78.13000
Box
Box
Active
24VDC
Square - 70mm L x 70mm H
25.00mm
33.0 CFM (0.924m³/min)
-
Ball
Tubeaxial
-
36.0dB
2.64 W
3800 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE
0.198 lb (89.81 g)
70 x 70 x 25.4 Series
AFB0724M-A
FAN AXIAL 70X25.4MM 24VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥130.92000
Tray
Tray
Active
24VDC
Square - 70mm L x 70mm H
25.40mm
28.9 CFM (0.809m³/min)
0.140 in H2O (34.9 Pa)
Ball
Tubeaxial
-
31.5dB(A)
2.16 W
3100 RPM
2 Wire Leads
-
-
CE, CSA, UL, VDE
0.199 lb (90.26 g)
AFB0712SH-AF00
AFB0712SH-AF00
FAN AXIAL 70X25.4MM 12VDC WIRE
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥137.12000
Bulk
Bulk
Active
12VDC
Square - 70mm L x 70mm H
25.40mm
61.1 CFM (1.71m³/min)
0.625 in H2O (155.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
50.5dB(A)
7.56 W
6300 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.238 lb (107.95 g)
Showing
of 8

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.