AFB0724M-A | |
---|---|
DigiKey Part Number | 603-1046-ND |
Manufacturer | |
Manufacturer Product Number | AFB0724M-A |
Description | FAN AXIAL 70X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 28.9 CFM (0.809m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0724M-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 28.9 CFM (0.809m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 31.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.92000 | ¥130.92 |
10 | ¥124.95900 | ¥1,249.59 |
25 | ¥113.05600 | ¥2,826.40 |
50 | ¥104.12980 | ¥5,206.49 |
162 | ¥93.41895 | ¥15,133.87 |
324 | ¥86.27870 | ¥27,954.30 |
648 | ¥80.32849 | ¥52,052.86 |