CFM-8025V-232-330

DigiKey Part Number
102-4385-ND
Manufacturer
Manufacturer Product Number
CFM-8025V-232-330
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 41.0 CFM (1.15m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8025V-232-330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
41.0 CFM (1.15m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
33.0dB(A)
Power (Watts)
1.8 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.167 lb (75.75 g)
Current Rating (Amps)
0.075A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.35000¥51.35
10¥49.61100¥496.11
25¥48.17600¥1,204.40
50¥45.30940¥2,265.47
100¥40.72070¥4,072.07
250¥40.14740¥10,036.85
500¥37.56654¥18,783.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.