DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,119 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.3dB(A) | 620 mW | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
2,813 In Stock | 1 : ¥64.86000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 6.3 CFM (0.176m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.5dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
293 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
4,658 In Stock | 1 : ¥124.45000 Bulk | Bulk | Active | 12VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection | 35.5dB(A) | 1.56 W | 5900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.04 lb (18.14 g) | |||
2,200 In Stock | 1 : ¥135.59000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.5dB(A) | 1.92 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
7,102 In Stock 2,688 Factory | 1 : ¥140.35000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
4,618 In Stock | 1 : ¥143.49000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 14.8 CFM (0.414m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 2.76 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
1,151 In Stock | 1 : ¥152.25000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 7.4 CFM (0.207m³/min) | 0.319 in H2O (79.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 28.0dB(A) | 900 mW | 8000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
1,366 In Stock | 1 : ¥155.82000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.104 in H2O (26.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 21.5dB(A) | 250 mW | 5000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.031 lb (14.06 g) | |||
4,991 In Stock | 1 : ¥158.88000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 3.50mm | 0.950 CFM (0.027m³/min) | 0.946 in H2O (235.6 Pa) | Hydrodynamic | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 1.75 W | 12500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | cULus, TUV | 0.012 lb (5.44 g) | |||
3,090 In Stock | 1 : ¥234.62000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.3 CFM (0.820m³/min) | 4.420 in H2O (1100.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 18.3 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
1,944 In Stock | 1 : ¥70.47000 Box | Box | Active | 5VDC | Round - 42mm Dia | 8.50mm | 1.2 CFM (0.034m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 31.0dB(A) | 800 mW | 3150 RPM | 4 Wire Leads | - | 32 ~ 158°F (0 ~ 70°C) | CE, cURus, VDE | 0.022 lb (9.98 g) | |||
142 In Stock | 1 : ¥79.91000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.9 CFM (0.333m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.2dB(A) | 2.25 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
3,337 In Stock | 1 : ¥91.13000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 11.3 CFM (0.316m³/min) | 0.414 in H2O (102.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.34 W | 8700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
757 In Stock | 1 : ¥98.10000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 9.6 CFM (0.269m³/min) | 0.236 in H2O (58.8 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 26.5dB(A) | 750 mW | 7500 RPM | 3 Wire Leads | - | -4 ~ 194°F (-20 ~ 90°C) | - | 0.058 lb (26.31 g) | |||
73 In Stock | 1 : ¥72.09000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.50mm | 5.5 CFM (0.154m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 25.1dB(A) | 850 mW | 6500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
80 In Stock | 1 : ¥117.99000 Bulk | Bulk | Active | 5VDC | Square - 92mm L x 92mm H | 25.00mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor, Thermal Overload Protector (TOP) | 23.0dB(A) | - | 1600 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.218 lb (98.88 g) | |||
9 In Stock | 1 : ¥81.18000 Box | Box | Active | 5VDC | Rectangular/Rounded - 84.8mm L x 71.9mm H | 8.80mm | 5.9 CFM (0.165m³/min) | 0.670 in H2O (166.9 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | 1.8 W | 4800 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.091 lb (41.28 g) | |||
0 In Stock Check Lead Time | 2,000 : ¥61.87303 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.2 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) |