DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,983 In Stock | 1 : ¥59.42000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.56 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
4,705 In Stock | 1 : ¥84.16000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 1.56 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
1,830 In Stock | 1 : ¥86.29000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 37.0dB(A) | 1.56 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.032 lb (14.51 g) | |||
0 In Stock Check Lead Time | 1 : ¥84.76000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB(A) | 1.2 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
0 In Stock Check Lead Time | 1 : ¥84.76000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 37.0dB(A) | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) | |||
0 In Stock Check Lead Time | 2,000 : ¥61.87581 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.60mm | 10.0 CFM (0.280m³/min) | 0.290 in H2O (72.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.2 W | 8300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.031 lb (14.06 g) |