DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
922 In Stock | 1 : ¥88.84000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
280 In Stock | 1 : ¥104.22000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 2 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
1,454 In Stock | 1 : ¥116.13000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 2.16 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
2,803 In Stock | 1 : ¥122.59000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 1.56 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
150 In Stock | 1 : ¥124.37000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | - | 36.5dB | 1.68 W | 5600 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.132 lb (59.87 g) | |||
484 In Stock | 1 : ¥130.92000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
415 In Stock | 1 : ¥131.77000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.10mm | 14.5 CFM (0.406m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | - | 44.5dB | 2.4 W | 13000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.121 lb (54.88 g) | |||
813 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.64 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
1,439 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
6,148 In Stock | 1 : ¥69.62000 Box | Box | Not For New Designs | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.6 CFM (0.045m³/min) | 0.080 in H2O (20.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection | 11.0dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.018 lb (8.16 g) | |||
124 In Stock | 1 : ¥448.95000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 2 W | 13700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
49 In Stock | 1 : ¥609.88000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 172.7mm L x 150mm H | 50.80mm | 261.3 CFM (7.32m³/min) | 0.735 in H2O (183.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 60.0dB | 21.6 W | 3500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |