ASB02505MA-A | |
---|---|
DigiKey Part Number | 603-ASB02505MA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB02505MA-A |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB02505MA-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.080 in H2O (20.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 11.0dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.018 lb (8.16 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 4 ~ 6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥63.84400 | ¥638.44 |
25 | ¥58.04280 | ¥1,451.07 |
50 | ¥53.69020 | ¥2,684.51 |
100 | ¥47.88570 | ¥4,788.57 |
250 | ¥45.70868 | ¥11,427.17 |
500 | ¥42.80668 | ¥21,403.34 |