MR4020E24B1+6-RSR | |
---|---|
DigiKey Part Number | 1570-1331-ND |
Manufacturer | |
Manufacturer Product Number | MR4020E24B1+6-RSR |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 15.8 CFM (0.442m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 39.1dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.053 lb (24.04 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.92000 | ¥130.92 |
10 | ¥124.94200 | ¥1,249.42 |
25 | ¥117.50400 | ¥2,937.60 |
50 | ¥113.04060 | ¥5,652.03 |
100 | ¥104.11610 | ¥10,411.61 |
250 | ¥97.42292 | ¥24,355.73 |
500 | ¥95.93554 | ¥47,967.77 |