DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,006 In Stock | 1 : ¥70.39000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
922 In Stock | 1 : ¥88.84000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
5,371 In Stock | 1 : ¥100.99000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 18.7 CFM (0.524m³/min) | 0.709 in H2O (176.6 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 47.3dB(A) | - | 11500 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
280 In Stock | 1 : ¥104.22000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.1 CFM (0.591m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 52.0dB(A) | - | 13000 RPM | 2 Wire Leads | - | - | - | 0.089 lb (40.37 g) | |||
2,313 In Stock | 1 : ¥122.59000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 2.16 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
415 In Stock | 1 : ¥134.91000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 67.0 CFM (1.88m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.2dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.119 lb (53.98 g) | |||
813 In Stock | 1 : ¥135.25000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 2.64 W | 11000 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
4,649 In Stock | 1 : ¥143.50000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 14.8 CFM (0.414m³/min) | 1.280 in H2O (318.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 2.76 W | 16000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
2,869 In Stock | 1 : ¥165.52000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.92 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
3,438 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 21.5 CFM (0.602m³/min) | 1.810 in H2O (450.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 5.28 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
200 In Stock | 1 : ¥174.70000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 151.0 CFM (4.23m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.6dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.275 lb (124.74 g) | |||
4,566 In Stock | 1 : ¥206.58000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.352 in H2O (87.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 2.4 W | 5200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
1,443 In Stock | 1 : ¥40.98000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 7.4 CFM (0.207m³/min) | 0.270 in H2O (67.3 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 32.0dB | 1.2 W | 8300 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.051 lb (23.13 g) | |||
226 In Stock | 1 : ¥59.76000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 7.00mm | 1.1 CFM (0.031m³/min) | 0.030 in H2O (7.5 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | PWM Control, Speed Sensor (Tach) | 9.0dB(A) | 300 mW | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
2,195 In Stock 672 Factory | 1 : ¥81.61000 Tray | Tray | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.136 in H2O (33.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 22.0dB(A) | 960 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
633 In Stock | 1 : ¥81.61000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.8 CFM (0.386m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 38.1dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
307 In Stock | 1 : ¥90.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart | 39.1dB(A) | - | 11000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
1,007 In Stock | 1 : ¥122.76000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 2.88 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
181 In Stock | 1 : ¥130.92000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 15.8 CFM (0.442m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.1dB(A) | - | 11000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) | |||
124 In Stock | 1 : ¥448.95000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 2 W | 13700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
368 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
31 In Stock | 1 : ¥90.45000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.6 CFM (0.381m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 35.1dB(A) | - | 9500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.053 lb (24.04 g) |