9GA0424P3G001 | |
---|---|
DigiKey Part Number | 1688-1551-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0424P3G001 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.5 CFM (0.602m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0424P3G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.5 CFM (0.602m³/min) | |
Static Pressure | 1.810 in H2O (450.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.77000 | ¥169.77 |
10 | ¥155.05400 | ¥1,550.54 |
25 | ¥149.16240 | ¥3,729.06 |
50 | ¥139.34860 | ¥6,967.43 |
126 | ¥128.55389 | ¥16,197.79 |
252 | ¥126.59155 | ¥31,901.07 |
504 | ¥125.61020 | ¥63,307.54 |