CFM-3828BF-1235-614 | |
---|---|
DigiKey Part Number | 2223-CFM-3828BF-1235-614-ND |
Manufacturer | |
Manufacturer Product Number | CFM-3828BF-1235-614 |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 22.1 CFM (0.619m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 22.1 CFM (0.619m³/min) | |
Static Pressure | 3.210 in H2O (800.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 61.4dB(A) | |
Power (Watts) | 15.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.28A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.49000 | ¥151.49 |
10 | ¥138.37400 | ¥1,383.74 |
25 | ¥133.12240 | ¥3,328.06 |
75 | ¥124.36253 | ¥9,327.19 |
150 | ¥114.72900 | ¥17,209.35 |
300 | ¥112.97750 | ¥33,893.25 |
525 | ¥112.10173 | ¥58,853.41 |