DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,498 In Stock | 1 : ¥81.44000 Tray | Tray | Active | 5VDC | Square - 50mm L x 50mm H | 10.60mm | 16.1 CFM (0.451m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Auto Restart | 37.2dB(A) | 1.4 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.046 lb (20.87 g) | |||
11,350 In Stock | 1 : ¥103.29000 Bulk | - | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 20.2 CFM (0.566m³/min) | 0.299 in H2O (74.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.5dB(A) | 2.16 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.045 lb (20.41 g) |