DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,312 In Stock | 1 : ¥75.15000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
14,517 In Stock 1,152 Factory | 1 : ¥112.64000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 6 W | 13000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
2,409 In Stock | 1 : ¥125.90000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 11.3 CFM (0.316m³/min) | 0.414 in H2O (102.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 37.0dB(A) | 2.34 W | 8700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
3,546 In Stock | 1 : ¥149.79000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
3,678 In Stock | 1 : ¥166.03000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.0 CFM (0.672m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 13000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
267 In Stock | 1 : ¥180.23000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 38.0 CFM (1.06m³/min) | 7.430 in H2O (1850.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.5dB(A) | 31.2 W | 32500 RPM | 4 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, cURus, TUV | - | |||
6,595 In Stock 2,880 Factory | 1 : ¥188.56000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 26.5 CFM (0.742m³/min) | 3.150 in H2O (784.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.9dB(A) | 10.08 W | 23000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.115 lb (52.16 g) | |||
189 In Stock | 1 : ¥88.84000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.0 CFM (0.308m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 29.0dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.062 lb (28.12 g) | |||
403 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
873 In Stock | 1 : ¥139.42000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 45.0dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
66 In Stock | 1 : ¥139.42000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 1.92 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
0 In Stock Check Lead Time | 1 : ¥139.42000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 10.6 CFM (0.297m³/min) | 0.248 in H2O (61.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.1dB(A) | 840 mW | 6500 RPM | 3 Wire Leads | - | - | CE, CSA, UL, VDE | 0.071 lb (32.21 g) |