9GA0405P6H001

DigiKey Part Number
1688-1536-ND
Manufacturer
Manufacturer Product Number
9GA0405P6H001
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0405P6H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.7 CFM (0.328m³/min)
Static Pressure
0.770 in H2O (191.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
40.0dB(A)
Power (Watts)
1.75 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.350A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥152.25000¥152.25
10¥145.33000¥1,453.30
25¥136.67640¥3,416.91
70¥131.48729¥9,204.11
140¥121.10650¥16,954.91
280¥113.32096¥31,729.87
560¥111.59075¥62,490.82
Manufacturers Standard Package