12400 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥152.25000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.75 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
2,869 In Stock | 1 : ¥165.51000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.92 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
8,425 In Stock | 1 : ¥143.49000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.68 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock Check Lead Time | 70 : ¥117.51671 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 1.68 W | 12400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥120.11929 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 1.68 W | 12400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥125.18700 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 1.75 W | 12400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥127.65214 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 1.75 W | 12400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥129.87329 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.0dB(A) | 1.92 W | 12400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥132.30457 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.0dB(A) | 1.92 W | 12400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) | |||
0 In Stock Check Lead Time | 70 : ¥132.30457 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 40.0dB(A) | 1.92 W | 12400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.078 lb (35.38 g) |