AC Fans

Results: 5
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Voltage - Rated
115VAC230VAC
Air Flow
500.0 CFM (14.00m³/min)607.0 CFM (17.00m³/min)
Noise
56.0dB(A)61.0dB(A)
Power (Watts)
60.0W80.0W
RPM
2800 RPM-
Termination
Terminal BlockTerminal Block, Wire Leads
Approval Agency
CCC, CE, CSA, EAC, UL, VDECE, CSA, ULCE, CSA, UL, VDE
Weight
4.3 lbs (2 kg)4.4 lbs (2 kg)4.7 lbs (2.1 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
W2E200H Series
W2E200-HH86-01
FAN AXIAL 225X80MM BALL 115VAC
ebm-papst Inc.
66
In Stock
1 : ¥1,725.92000
Box
Box
Not For New Designs
115VAC
Square - 225mm L x 225mm H
80.00mm
607.0 CFM (17.00m³/min)
-
Ball
Tubeaxial
-
61.0dB(A)
80.0W
2800 RPM
Terminal Block
-
-
CCC, CE, CSA, EAC, UL, VDE
4.7 lbs (2.1 kg)
W2E200-HH86-90
W2E200-HH86-90
FAN AXIAL 225X80MM BALL 115VAC
ebm-papst Inc.
83
In Stock
1 : ¥1,795.29000
Box
Box
Active
115VAC
Square - 225mm L x 225mm H
80.00mm
607.0 CFM (17.00m³/min)
-
Ball
Tubeaxial
-
61.0dB(A)
80.0W
-
Terminal Block, Wire Leads
-
-
CE, CSA, UL
4.3 lbs (2 kg)
W2E200H Series
W2E200-HH82-01
FAN AXIAL 225X80MM BALL 115VAC
ebm-papst Inc.
94
In Stock
1 : ¥1,960.80000
Bulk
Bulk
Active
115VAC
Square - 225mm L x 225mm H
80.00mm
500.0 CFM (14.00m³/min)
-
Ball
Tubeaxial
-
56.0dB(A)
60.0W
-
Terminal Block
-
-
CE, CSA, UL, VDE
4.4 lbs (2 kg)
W2E200H Series
W2E200-HH64-05
FAN AXIAL 225X80MM BALL 230VAC
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ¥1,866.73200
Bulk
Bulk
Active
230VAC
Square - 225mm L x 225mm H
80.00mm
500.0 CFM (14.00m³/min)
-
Ball
Tubeaxial
-
56.0dB(A)
60.0W
-
Terminal Block
-
-
CCC, CE, CSA, EAC, UL, VDE
4.4 lbs (2 kg)
W2E200-HH38-01
W2E200-HH38-01
FAN AXIAL 225X80MM BALL 230VAC
ebm-papst Inc.
0
In Stock
10 : ¥1,589.67300
Bulk
Bulk
Not For New Designs
230VAC
Square - 225mm L x 225mm H
80.00mm
607.0 CFM (17.00m³/min)
-
Ball
Tubeaxial
-
61.0dB(A)
80.0W
-
Terminal Block
-
-
CCC, CE, CSA, EAC, UL, VDE
4.4 lbs (2 kg)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.