AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥285.12000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | 2950 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | - | - | |||
99 In Stock | 1 : ¥351.85000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Wire Leads | - | -40 ~ 194°F (-40 ~ 90°C) | - | 1.168 lbs (530 g) | |||
0 In Stock Check Lead Time | 1 : ¥285.12000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 103.0 CFM (2.88m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 13.00W | 3100 RPM | 2 Terminals | - | -40 ~ 194°F (-40 ~ 90°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) |