AC Fans

Results: 6
Manufacturer
Mechatronics Fan GroupOrion FansSunon Fans
Series
OA109OA109XCOA4715OD1232SPUF12A
Packaging
BoxBulk
Voltage - Rated
115VAC120VAC
Width
32.00mm38.00mm38.50mm
Air Flow
51.0 CFM (1.43m³/min)105.0 CFM (2.94m³/min)106.0 CFM (2.97m³/min)110.0 CFM (3.08m³/min)120.0 CFM (3.36m³/min)131.0 CFM (3.67m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)0.300 in H2O (74.7 Pa)0.350 in H2O (87.2 Pa)0.370 in H2O (92.2 Pa)0.430 in H2O (107.1 Pa)0.490 in H2O (122.1 Pa)
Bearing Type
BallSleeve
Features
-Auto Restart, Thermal Overload Protector (TOP)
Noise
20 ~ 47dB25.0dB44.0dB46.0dB(A)47.0dB48.0dB(A)
Power (Watts)
8.00W12.00W18.00W19.00W22.00W24.00W
RPM
1600 RPM2900 RPM3000 RPM3100 RPM3300 RPM3750 RPM
Termination
2 TerminalsCord and Plug
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)14 ~ 149°F (-10 ~ 65°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, cUL, TUV, ULCE, CUR, TUV, ULCE, cURus, TUV, URcURus, TUV
Weight
1.1 lbs (499.0 g)1.2 lbs (544.3 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UF12A12 Series
UF12A12-STHR
FAN AXIAL 120X38MM 115VAC
Mechatronics Fan Group
129
In Stock
1 : ¥135.76000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
106.0 CFM (2.97m³/min)
0.350 in H2O (87.2 Pa)
Sleeve
Tubeaxial
-
46.0dB(A)
12.00W
3100 RPM
2 Terminals
-
-40 ~ 158°F (-40 ~ 70°C)
CE, cUL, TUV, UL
1.2 lbs (544.3 g)
OA4715-12TB
OA4715-12TB
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
1,368
In Stock
1,100
Factory
1 : ¥156.00000
Box
Box
Active
120VAC
Square - 120mm L x 120mm H
38.00mm
110.0 CFM (3.08m³/min)
0.370 in H2O (92.2 Pa)
Ball
Tubeaxial
-
44.0dB
24.00W
3000 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
1.2 lbs (544.3 g)
OA109AP-11-3TB
OA109AP-11-3TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
1,119
In Stock
1,360
Factory
1 : ¥173.76000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
38.50mm
51.0 CFM (1.43m³/min)
0.150 in H2O (37.4 Pa)
Ball
Tubeaxial
-
25.0dB
8.00W
1600 RPM
2 Terminals
-
-4 ~ 167°F (-20 ~ 75°C)
CE, cURus, TUV, UR
1.2 lbs (544.3 g)
SP101A-1123HBT.GN, SP101A-1123HST.GN
SP101A-1123HST.GN
FAN AXIAL 120X38MM 115VAC TERM
Sunon Fans
1,619
In Stock
1 : ¥188.22000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
38.00mm
105.0 CFM (2.94m³/min)
0.300 in H2O (74.7 Pa)
Sleeve
Tubeaxial
-
48.0dB(A)
18.00W
2900 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
1.2 lbs (544.3 g)
OA109AP-11-1TBXC
OA109AP-11-1TBXC
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
2,631
In Stock
1 : ¥262.94000
Box
Box
Active
120VAC
Square - 120mm L x 120mm H
38.00mm
131.0 CFM (3.67m³/min)
0.490 in H2O (122.1 Pa)
Ball
Tubeaxial
-
47.0dB
22.00W
3300 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
cURus, TUV
1.1 lbs (499.0 g)
OD1232-SPOT/DIN
OD1232-SPOT/DIN
FAN AXIAL 120X32MM BALL 120VAC
Orion Fans
9
In Stock
10
Factory
1 : ¥536.43000
Box
Box
Active
120VAC
Square - 120mm L x 120mm H
32.00mm
120.0 CFM (3.36m³/min)
0.430 in H2O (107.1 Pa)
Ball
Tubeaxial
Auto Restart, Thermal Overload Protector (TOP)
20 ~ 47dB
19.00W
3750 RPM
Cord and Plug
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 6

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.