DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥6,699.20000 Box | - | Box | Active | DC/AC Inverter | 1, Non-Isolated | 3 kW | - | - | 400V | Full-Bridge | 50kHz | Fully Populated | Board(s) | TP65H050G4WS | ||
22 In Stock | 1 : ¥1,337.33000 Box | Box | Active | DC/DC Converter | - | - | - | - | - | - | - | Partially Populated | Board(s) | CA Series | |||
10 In Stock 6 Factory | 1 : ¥362.58000 Box | - | Box | Active | DC/AC Converter | - | - | - | - | - | - | - | Partially Populated | Board(s) | CCG15, CCG30, i3A | ||
3 In Stock 20 Factory | 1 : ¥935.13000 Box | Box | Active | DC/AC Converter | 1, Non-Isolated | - | - | - | - | - | - | Fully Populated | Board(s) | RGB, RGC | |||
1 In Stock | 1 : ¥7,378.97000 Bulk | - | Bulk | Active | DC/AC Converter | 1, Non-Isolated | - | 110VAC | 4.5A | 380V | - | 20kHz | Fully Populated | Board(s), Cable(s) | - |