I7X-C01-EVK-S0 | |
---|---|
DigiKey Part Number | 285-I7X-C01-EVK-S0-ND |
Manufacturer | |
Manufacturer Product Number | I7X-C01-EVK-S0 |
Description | EVAL BOARD FOR RGB, RGC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RGB, RGC i7x DC/AC Converter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/AC Converter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RGB, RGC | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.95000 | ¥1,123.95 |
5 | ¥1,041.29800 | ¥5,206.49 |
10 | ¥1,024.77100 | ¥10,247.71 |
25 | ¥991.71120 | ¥24,792.78 |
50 | ¥925.59540 | ¥46,279.77 |