Evaluation and Demonstration Boards and Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Embedded | Utilized IC / Part | Primary Attributes | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|
650 In Stock | 1 : ¥122.73000 Bulk | - | Bulk | Active | Interface | USB 2.0 to Parallel and Serial | - | FT232H | USB 2.0, Type-C Connector | Board(s) | ||
291 In Stock | 1 : ¥161.07000 Bulk | - | Bulk | Active | Interface | USB 2.0 to I2C/SPI Bridge | - | FT4222H | - | Board(s) | ||
181 In Stock | 1 : ¥317.22000 Box | - | Box | Active | Interface | USB to SPI | No | MCP2210 | Full Speed (12Mbps) | Board(s), Cable(s) | ||
170 In Stock | 1 : ¥105.16000 Box | Box | Active | Interface | USB 2.0 to I2C Bridge (Slave) | Yes, ASIC | FT201X | Female Connector | Board(s) | |||
19 In Stock | 1 : ¥168.91000 Bulk | - | Bulk | Active | Interface | USB to SPI | - | FT232H | - | Board(s) | ||
0 In Stock Check Lead Time | 1 : ¥174.45000 Bulk | Bulk | Active | Interface | USB 2.0 to 8bit SPI/FT1248 | Yes, ASIC | FT221X | USB Full Speed, Mini-B Socket, 0.6" Wide 16-Pin DIP Socket | Board(s) |