Encoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,175 In Stock | 1 : ¥91.47000 Tube | - | Tube | Active | Not Verified | Magnetic | SSI | 4096 | 5.6V | External Magnet, Not Included | No | No | Surface Mount | Vertical | Surface Mount (SMD,SMT) | - | ||
6,057 In Stock | 1 : ¥139.76000 Bulk | - | Bulk | Active | Not Verified | Magnetic | Quadrature (Incremental) | - | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | ||
2,047 In Stock | 1 : ¥202.84000 Box | Box | Active | Not Verified | Incremental | Quadrature with Index (Incremental) | Programmable | 3.6V ~ 5.5V | 2mm ~ 8mm Open Center | No | No | Chassis Mount, Motors | Vertical | Terminal Pins | - | |||
27,815 In Stock | 1 : ¥277.22000 Cut Tape (CT) 100 : ¥187.15510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Optical | Digital | Programmable | 3.3V, 5V | Codewheel Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | |||
1,183 In Stock | 1 : ¥311.91000 Bulk | Bulk | Active | Not Verified | Optical | Quadrature (Incremental) | 200 | 5V | 4mm Open Center | No | No | Chassis Mount, Motors | Right Angle | Terminal Pins | - | |||
0 In Stock Check Lead Time | 1,000 : ¥225.28462 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Optical | Differential Voltage | - | 4.5V ~ 5.5V | Codewheel Not Included | No | No | Surface Mount | - | Surface Mount (SMD,SMT) | - |