NFA21SL806X1A48L

DigiKey Part Number
490-7794-2-ND - Tape & Reel (TR)
490-7794-1-ND - Cut Tape (CT)
490-7794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFA21SL806X1A48L
Description
FILTER LC 80MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 4 Channel 20 mA 0805 (2012 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFA21SL806X1A48L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
4
Center / Cutoff Frequency
80MHz (Cutoff)
Attenuation Value
25dB @ 500MHz
Resistance - Channel (Ohms)
-
Current
20 mA
Values
-
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Array, 10 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.037" (0.95mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.96200¥39.62
25¥3.83920¥95.98
50¥3.71000¥185.50
100¥3.51780¥351.78
250¥2.94244¥735.61
500¥2.28360¥1,141.80
1,000¥2.17478¥2,174.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.04686¥8,187.44
8,000¥1.91894¥15,351.52
12,000¥1.79100¥21,492.00
28,000¥1.70145¥47,640.60
Manufacturers Standard Package