BNX023-01L

DigiKey Part Number
490-5990-2-ND - Tape & Reel (TR)
490-5990-1-ND - Cut Tape (CT)
490-5990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX023-01L
Description
FILTER LC 1UF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 1µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX023-01L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
5th
Technology
LC
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
0.00043
Current
20 A
Values
C = 1µF
ESD Protection
No
Operating Temperature
-40°C ~ 125°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Height
0.130" (3.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.95000¥43.95
10¥37.69400¥376.94
25¥36.79680¥919.92
50¥35.90060¥1,795.03
100¥26.92510¥2,692.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥26.02795¥10,411.18
800¥25.13045¥20,104.36
1,200¥23.87389¥28,648.67
2,800¥23.33541¥65,339.15
Manufacturers Standard Package